Festo CPX-E Series Controller, Ethernet, RJ45, Fieldbus Output, Fieldbus, Ethernet Input
- RS Stock No.:
- 194-330
- Mfr. Part No.:
- CPX-E-CEC-C1-PN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,577.12
(exc. VAT)
€1,939.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,577.12 |
*price indicative
- RS Stock No.:
- 194-330
- Mfr. Part No.:
- CPX-E-CEC-C1-PN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Controller | |
| Series | CPX-E | |
| Output Type | Ethernet, RJ45, Fieldbus | |
| Input Type | Fieldbus, Ethernet | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 75.9mm | |
| Length | 82.5mm | |
| Standards/Approvals | UL E239998, EU EMC, EU RoHS, CE | |
| Depth | 124.3mm | |
| Communication Port Type | RJ45, Fieldbus, Ethernet | |
| Number of Communication Ports | 2 | |
| Program Capacity | 100MB | |
| Display Included | No | |
| Programming Language Used | CoDeSys | |
| Output Current | 8A | |
| Supply Voltage | 24V | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Controller | ||
Series CPX-E | ||
Output Type Ethernet, RJ45, Fieldbus | ||
Input Type Fieldbus, Ethernet | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 75.9mm | ||
Length 82.5mm | ||
Standards/Approvals UL E239998, EU EMC, EU RoHS, CE | ||
Depth 124.3mm | ||
Communication Port Type RJ45, Fieldbus, Ethernet | ||
Number of Communication Ports 2 | ||
Program Capacity 100MB | ||
Display Included No | ||
Programming Language Used CoDeSys | ||
Output Current 8A | ||
Supply Voltage 24V | ||
Mount Type DIN Rail | ||
Festo CPX-E Series Controller, Rail Mount, Spring-Loaded Termination - CPX-E-CEC-C1-PN, Numeric Part Number: 4252741
This controller automates processes and manages various electrical peripherals efficiently. Its 24V rail mount capability simplifies installation in diverse industrial environments, making it a key component in contemporary control systems. Designed for high performance in various settings, it serves users in the automation, electronics, and mechanical sectors.
Features & Benefits
• Supports a maximum of 10 modules for flexible applications
• Utilises spring-loaded termination for secure connections
• Diagnostic capabilities via LED indicators for straightforward troubleshooting
• IP20-rated design for protection against direct contact
Applications
• Suitable for controlling an array of electrical peripherals
• Supports automation in both mechanical and electronic environments
• Can be mounted in vertical or horisontal positions
What is the maximum number of modules that can be connected?
You can connect a maximum of 10 modules to enhance system capabilities.
What temperature range can it operate within?
The unit functions optimally within a temperature range of -5°C to +50°C for standard installations.
How does it ensure secure connections?
It features spring-loaded termination, offering a dependable connection for power and signal integrity.
What protocols does it support for communication?
It supports various fieldbus protocols, enabling integration with different communication systems for improved functionality.
