Better World
Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- RS Stock No.:
- 432-076
- Mfr. Part No.:
- 6ES7223-7BF50-0XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€117.56
(exc. VAT)
€144.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.56 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 432-076
- Mfr. Part No.:
- 6ES7223-7BF50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Accessory Type | Digital I/O Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | CE mark, cULus, IEC 60068-2-13, IEC 60068-2-27, IEC 60068-2-6, IEC 61131, RCM (formerly C-TICK), UL Approval | |
| Hazardous Area Certification | CCC Ex | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Better World Product | Yes | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Accessory Type Digital I/O Module | ||
Series SIMATIC S7-1200 | ||
For Use With I/O System | ||
IP Rating IP20 | ||
Standards/Approvals CE mark, cULus, IEC 60068-2-13, IEC 60068-2-27, IEC 60068-2-6, IEC 61131, RCM (formerly C-TICK), UL Approval | ||
Hazardous Area Certification CCC Ex | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Better World Product Yes | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
Siemens 6ES722 Series Digital I/O Module, 4 Digital Inputs, 4 Digital Outputs - 6ES7223-7BF50-0XB0
This digital I/O module is a compact solution designed for integration within the SIMATIC I/O system. With dimensions of 62mm x 15mm x 63mm, it features 4 digital inputs and 4 digital outputs, providing streamlined functionality for automation processes. This device operates on a supply voltage of 24V, making it suitable for various industrial applications, ensuring efficient performance in a
Features & Benefits
• Supports 4 digital inputs and 4 outputs for versatile connections
• Operates effectively with a 24V supply voltage for industrial systems
• Each output delivers up to 0.1A current for reliable control
• Features a maximum cable length of 500m for flexible installation
• Compact design facilitates easy integration into existing systems
• Diagnostic functions enhance operational monitoring and reliability
Applications
• Utilised in automated control systems for precise process management
• Applied in machinery for input-output data handling in real-time
• Perfect for use with industrial automation equipment requiring robust digital I/O
• Implemented in environments where space-saving solutions are essential
What are the advantages of the input characteristics of the module?
The module offers a high-speed response time with an input delay parameterisable up to 20 milliseconds. This adaptability makes it suitable for various control applications, allowing for efficient data processing and responsiveness.
How does the module perform under extreme environmental conditions?
It operates within a temperature The design also meets standards for vibration and shock resistance, ensuring durability during operation.
What cable types are compatible with the module for installation?
The module supports both shielded and unshielded cables, accommodating shielded lengths up to 500m and unshielded lengths up to 300m, enabling flexibility in installation practices based on site requirements.
How can diagnostic functions improve operational efficiency?
With built-in diagnostic capabilities, the module can monitor its supply voltage and provide real-time alarms for faults, enabling quicker troubleshooting and maintenance, ultimately reducing downtimes in automation processes.
Related links
- Siemens SIMATIC S7-1200 Series
- Siemens PLC Expansion Module Digital Digital for use with S7-1200 Series
- Siemens SIMATIC S7-1200 Series PLC I/O Module, Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU Relay Output Analogue, Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU 10-Input, Analogue Input
