MOXA RJ45 Port Ethernet Media Converter

Subtotal (1 unit)*

€1,249.13

(exc. VAT)

€1,536.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,249.13

*price indicative

RS Stock No.:
633-714
Mfr. Part No.:
ioThinx 4533-LX-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Media Converter

Number of Ports

2

For Use With

ioThinx 4530 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

CISPR 32, FCC Part 15B Class A, RoHS, EN 55032/35, IEC 61000-4-6, Telcordia SR332, IEC 60068-2-6, ATEX, CRoHS, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, Class I Division 2, UL 61010-2-201, IEC 60068-2-27, WEEE, IEC 61000-4-8

Connection Port

RJ45 Port

COO (Country of Origin):
TW
The Moxa Europe modular controller built for industrial automation and edge computing, featuring a dual-core Cortex-A7 processor and Linux-based OS. It supports versatile I/O and communication modules, making it ideal for data acquisition, cloud integration, and secure control applications. With a wide operating temperature range and TPM support, it’s engineered for reliability in harsh environments.

Easy tool free installation and removal

microSD socket for storage expansion

Class I Division 2 and ATEX Zone 2 certifications

CE and EX compliant

Related links