Crouzet MXR Series PLC I/O Module for Use with Millenium Series Logic Controllers, 24 V Supply, Relay Output, 8-Input,
- RS Stock No.:
- 636-705
- Mfr. Part No.:
- MXR16D7
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€107.10
(exc. VAT)
€131.73
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.10 |
*price indicative
- RS Stock No.:
- 636-705
- Mfr. Part No.:
- MXR16D7
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Manufacturer Series | MXR | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| For Use With | Millenium Series Logic Controllers | |
| Supply Voltage | 24 V | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Manufacturer Series MXR | ||
Number of Inputs 8 | ||
Output Type Relay | ||
For Use With Millenium Series Logic Controllers | ||
Supply Voltage 24 V | ||
Input Type Digital | ||
- COO (Country of Origin):
- IN
The Crouzet Digital expansion is compatible with many base systems and features reverse polarity protection, safeguarding against polarity inversion. Designed for enhanced reliability, it ensures safe operation even in cases of incorrect wiring. Ideal for extending I/O capabilities in flexible automation setups.
External power supply
Possibility to add several extensions
