Crouzet PLC I/O Module Digital Relay for use with Millenium 3 Series Controllers
- RS Stock No.:
- 636-706
- Mfr. Part No.:
- MXR16U1
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€141.80
(exc. VAT)
€174.41
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.80 |
*price indicative
- RS Stock No.:
- 636-706
- Mfr. Part No.:
- MXR16U1
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | PLC I/O Module | |
| Module Type | Analogue Expansion | |
| Input Type | Digital | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Number of Outputs | 8 | |
| For Use With | Millenium 3 Series Controllers | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type PLC I/O Module | ||
Module Type Analogue Expansion | ||
Input Type Digital | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Number of Outputs 8 | ||
For Use With Millenium 3 Series Controllers | ||
Standards/Approvals No | ||
Width 70mm | ||
- COO (Country of Origin):
- IN
The Crouzet Digital expansion is compatible with many base systems and features reverse polarity protection, safeguarding against polarity inversion. Designed for enhanced reliability, it ensures safe operation even in cases of incorrect wiring. Ideal for extending I/O capabilities in flexible automation setups.
External power supply
Possibility to add several extensions
Related links
- Crouzet PLC I/O Module Digital Relay for use with Millenium 3 Series Controllers
- Crouzet PLC I/O Module Analogue Analogue for use with Millenium 3 Series Controllers
- Crouzet PLC I/O Module Digital Relay for use with Millenium Series Logic Controllers
- Crouzet PLC I/O Module Millenium 3 Digital
- Crouzet Millenium 3 Series I/O Module 4-Input, Digital Input
- Crouzet PLC Expansion Module for Use with Millenium 3 Series Relay
- Crouzet PLC I/O Module IB IL 24 DO 4-XC-PAC Digital 24V dc
- Crouzet Millenium 3 Series I/O Module 6-Input, Digital Input
