Siemens ET 200iSP Series Supply Module, 21.3W
- RS Stock No.:
- 768-962
- Mfr. Part No.:
- 6ES7138-7EC00-0AA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,988.04
(exc. VAT)
€2,445.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,988.04 |
*price indicative
- RS Stock No.:
- 768-962
- Mfr. Part No.:
- 6ES7138-7EC00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Supply Module | |
| Series | ET 200iSP | |
| Output Power | 21.3W | |
| IP Rating | IP30 | |
| Width | 60mm | |
| Depth | 136.5mm | |
| Length | 190mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Supply Module | ||
Series ET 200iSP | ||
Output Power 21.3W | ||
IP Rating IP30 | ||
Width 60mm | ||
Depth 136.5mm | ||
Length 190mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET200iSP digital input module offers safe and reliable signal acquisition in hazardous zones. With intrinsically safe design and multiple input channels, it ensures efficient monitoring of field devices while supporting seamless integration into distributed automation systems for process industries.
Intrinsically safe design certified for hazardous zones (Ex ib)
Fast response times for accurate signal detection
Diagnostic functions including short‑circuit and wire break monitoring
