Siemens PLC Expansion Module for use with ET 200 pro
- RS Stock No.:
- 203-8779
- Mfr. Part No.:
- ZNX:EIP200PRO
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€616.91
(exc. VAT)
€758.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €616.91 |
*price indicative
- RS Stock No.:
- 203-8779
- Mfr. Part No.:
- ZNX:EIP200PRO
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| Number of Outputs | 12 | |
| For Use With | ET 200 pro | |
| Depth | 59.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
Number of Outputs 12 | ||
For Use With ET 200 pro | ||
Depth 59.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC DP is a Ethernet/IP head assembly for ET 200 PRO, maximum 12 I/O modules inclusive motor starter no F modules integrated 2-port switch inclusive configuration tool (DVD).
IP degree of protection IP65/67
Isolation tested with 707 V DC
Related links
- Siemens PLC Expansion Module for use with ET 200 pro
- Siemens PLC Expansion Module Digital for use with ET 200 pro
- Siemens PLC Expansion Module Analogue Analogue for use with ET 200 pro
- Siemens PLC Expansion Module Digital Digital for use with ET 200 pro
- Siemens 6ES719 Series Cartridge Fuse for Use with ET 200 pro
- Siemens PLC Expansion Module for Use with ET 200S
- Siemens PLC Expansion Module Digital Digital for use with ET 200S
- Siemens PLC Expansion Module for Use with ET 200 Series
