Phoenix Contact GW PL DP/HART Series Converter for Use with PROFIBUS DP, HART
- RS Stock No.:
- 217-6353
- Mfr. Part No.:
- 2316362
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,239.34
(exc. VAT)
€1,524.39
(inc. VAT)
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,239.34 |
*price indicative
- RS Stock No.:
- 217-6353
- Mfr. Part No.:
- 2316362
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Protocol Converter | |
| Product Type | Converter | |
| Series | GW PL DP/HART | |
| For Use With | PROFIBUS DP, HART | |
| IP Rating | IP20 | |
| Standards/Approvals | Div. 2, Class I, AEx nA IIC T4, Zone 2, USA/Canada Class I, UL, Groups A | |
| Hazardous Area Certification | Ex, ATEX | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protocol Converter | ||
Product Type Converter | ||
Series GW PL DP/HART | ||
For Use With PROFIBUS DP, HART | ||
IP Rating IP20 | ||
Standards/Approvals Div. 2, Class I, AEx nA IIC T4, Zone 2, USA/Canada Class I, UL, Groups A | ||
Hazardous Area Certification Ex, ATEX | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- US
The Phoenix Contact GW PL series have profibus dp protocol converter having plug in screw terminal connection with switchable termination resistor. The colour of the protocol converter is grey and the material used for it is PA V0.
IP degree of protection is IP20
Ambient temperature for operation is -40 °C to 85 °C
Related links
- Phoenix Contact GW PL DP/MODBUS Series Converter for Use with Modbus/RTU, PROFIBUS DP
- Phoenix Contact GW PL PA/HART Series Converter for Use with HART, PROFIBUS PA
- Phoenix Contact GW PL FF/HART Series Converter for Use with HART Devices
- Phoenix Contact GW PL PA/MODBUS Series Converter for Use with Modbus RTU, PROFIBUS PA
- Phoenix Contact GW PL FF/MODBUS Series Converter for Use with FOUNDATION Fieldbus, Modbus/RTU
- Phoenix Contact PLC Expansion Module Digital Digital for use with PL GW ETH-BUS Head Station
- ABB FPBA Profibus DP Adapter
- Schneider Electric Altivar Profibus DP
