Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500, Transistor
- RS Stock No.:
- 243-3947
- Mfr. Part No.:
- 6AG1522-1BF00-7AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€458.14
(exc. VAT)
€563.51
(inc. VAT)
Temporarily out of stock
- Shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €458.14 |
*price indicative
- RS Stock No.:
- 243-3947
- Mfr. Part No.:
- 6AG1522-1BF00-7AB0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Digital Output Module | |
Range | SIPLUS | |
Series | SIMATIC S7-1500 ET 200 | |
Output Type | Transistor | |
For Use With | S7-1500 | |
Dimensions | 147 x 35 x 129 mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Digital Output Module | ||
Range SIPLUS | ||
Series SIMATIC S7-1500 ET 200 | ||
Output Type Transistor | ||
For Use With S7-1500 | ||
Dimensions 147 x 35 x 129 mm | ||
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500, Transistor
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500, Digital
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500, Triac
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500, Relays
- Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with Simatic S7-1500 Transistor
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500, Digital
- Siemens SIMATIC S7-1500 ET 200 Series Counter for Use with 24 V Incremental encoder or Pulse generator
- Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module Transistor