Schneider Electric KNX Series Power Supply for Use with Bus System

Subtotal (1 unit)*

€506.21

(exc. VAT)

€622.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€506.21

*price indicative

RS Stock No.:
247-2151
Mfr. Part No.:
MTN684064
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Supply

Series

KNX

For Use With

Bus System

IP Rating

IP20

Length

1580000.00mm

Standards/Approvals

EU RoHS, REACH, CHINA RoHS

Width

12.4cm

COO (Country of Origin):
DE
The Schneider Electric KNX power supply use with integrated choke and used DIN rail mounting.

Network frequency 50...60 Hz

Local signalling LED

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy