Siemens 6AG115 Series Interface Module

Subtotal (1 unit)*

€938.09

(exc. VAT)

€1,153.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€938.09

*price indicative

RS Stock No.:
252-8426
Mfr. Part No.:
6AG11556AU017CN0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC

Depth

74mm

Series

6AG115

The Siemens SIPLUS ET 200SP IM155-6PN HF is a 2-port interface module 1 slot for Bus Adapter, max. 64 I/O modules, and 16 ET 200AL modules, S2 redundancy, multi hot swap, 0.25 ms, isochronous mode, optional PN strain relief, including server module.

Performs diagnostics function

Isolation tested with 707 V DC

Related links