The Siemens SIPLUS HCS FM4240 is a high performance fan module for aeration of power modules, it is a self ventilated system. This fan is mounted horizontal on the racks it has an operating temperature of maximum 55 °C to minimum 0 °C , there are 2-pole with spring-type terminal which are push in type connectors.
Screw mounting to rack IP20 degree of protection Net weight (kg) of 1.500 Kg Packaging dimension - 190.00 x 290.00 x 140.00