Siemens Communication Module for Use with SIMATIC S7-300 and C7, DC

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-7372
Mfr. Part No.:
6AG18003BA007AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Communication Module

Range

SIPLUS NET

Input Type

DC

For Use With

SIMATIC S7-300 and C7

Dimensions

4.92 x 1.57 x 4.72 in

COO (Country of Origin):
DE
The Siemens SIPLUS PN/CAN link based on 6BK1620-0AA00-0AA0 with conformal coating. Supply voltage is 24 V dc. Maximum transfer rate is 100 Mbit/s.

Supply voltage is 24 V dc
Maximum transfer rate is 100 Mbit/s.
2 RJ45 ports