Siemens 6GK57938DP000AA0 Antenna
- RS Stock No.:
- 254-2935
- Distrelec Article No.:
- 302-61-605
- Mfr. Part No.:
- 6GK57938DP000AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€303.00
(exc. VAT)
€372.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.00 |
*price indicative
- RS Stock No.:
- 254-2935
- Distrelec Article No.:
- 302-61-605
- Mfr. Part No.:
- 6GK57938DP000AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Antenna | |
| Series | Scalance | |
| Standards/Approvals | UL, RoHS, EN, IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Antenna | ||
Series Scalance | ||
Standards/Approvals UL, RoHS, EN, IEC | ||
- COO (Country of Origin):
- PL
The Siemens ANT793-8DP IWLAN antenna with strong directional effect including N-female plug IP66/67 (-40°C to +80 °C) with Wi-Fi compliance and observe national approvals for mounting on wall or mast.
Operating frequency for 5GHz band 1 is 4.9 GHz to 5.35 GHz
LInear vertical polarization
Related links
- Siemens 6GT23981CB00 Square RFID Antenna
- Siemens 6GT23981DA00 Cylindrical RFID Antenna
- Siemens 6GT23981CF00 Cylindrical RFID Antenna
- Siemens 6GT23981CD400AX0 Rectanguler RFID Antenna
- Siemens 6GK57938DL000AA0 Antenna
- Siemens 6GK57938DJ000AA0 Antenna
- Siemens 6GK57938DK000AA0 Antenna
- Siemens 6GK57928DN000AA6 Antenna
