Siemens 6GK58966MH000AA0 Antenna with N-Connect Connector, GSM (2G), UMTS (3G), LTE/4G
- RS Stock No.:
- 254-2952
- Mfr. Part No.:
- 6GK58966MH000AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€512.68
(exc. VAT)
€630.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €512.68 |
*price indicative
- RS Stock No.:
- 254-2952
- Mfr. Part No.:
- 6GK58966MH000AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| RF Protocols | GSM (2G), UMTS (3G), LTE/4G | |
| Product Type | Antenna | |
| Bandwidth | 2.4GHz | |
| Connector Type | N-Connect | |
| Minimum Frequency | 2.4GHz | |
| Gain | 5dB | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2.7GHz | |
| Standards/Approvals | IEC, RoHS, EN | |
| Number of Bands | 1 | |
| Series | Scalance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
RF Protocols GSM (2G), UMTS (3G), LTE/4G | ||
Product Type Antenna | ||
Bandwidth 2.4GHz | ||
Connector Type N-Connect | ||
Minimum Frequency 2.4GHz | ||
Gain 5dB | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Maximum Frequency 2.7GHz | ||
Standards/Approvals IEC, RoHS, EN | ||
Number of Bands 1 | ||
Series Scalance | ||
- COO (Country of Origin):
- PL
The Siemens ANT896-6MH mobile wireless antenna for GSM (2G), UMTS (3G) and LTE (4G) Networks, for Suitable for railway applications, omnidirectional characteristic, including N-connect female connection 5/6 dBi; IP69K (-40°C to +85 °C), observe national a
LTE, UMTS, GSM type of wireless network are supported
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1575.42 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz operating frequency
Related links
- Siemens 6GK58964ME000AA0 Antenna with N-Connect Connector LTE/4G, UMTS (3G)
- Siemens 6GK58964MA000AA3 Antenna with SMA Connector Connector LTE/4G, GSM (2G)
- Siemens 6NH9860-1AA00 Antenna with N-Connect Connector 3G 4G EU GSM
- RF Solutions ANT-5GSMPUKS-SMA Puck Antenna with SMA Connector 5G (LTE) GPRS, GSM
- Siretta DELTA2D/X/SMAM/S/RA/34 Stubby Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE), 4G
- Siretta MIKE2A/5M/LL1/SMAM/S/S/26 Whip Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE), 4G
- TE Connectivity 2195771-1 Dome Omni-Directional GSM Antenna 3G Cat-M 2G NB IoT
- Siretta ECHO47/0.2M/SMAM/36 PCB Multi-Band Antenna with UFL 3G (UMTS) 4G Bluetooth
