Siemens 6ES7405 Series PLC Power Supply for Use with S7-400

Subtotal (1 unit)*

€3,051.82

(exc. VAT)

€3,753.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,051.82

*price indicative

RS Stock No.:
255-3754
Mfr. Part No.:
6AG14050KR027AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Power Supply

Series

6ES7405

For Use With

S7-400

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Depth

217mm

COO (Country of Origin):
DE
The Siemens SIPLUS S7-400 PS 405 has conformal coating & wide range power supply module for redundant use. It is design and quality perfection from siemens.

DC voltage power supply module

Ambient temperature during operation at min -25 °C & at max-70°C

Type 1 protection

Related links