MOXA Remote I/O Module ioLogik E2200 Digital 36V

Subtotal (1 unit)*

€929.47

(exc. VAT)

€1,143.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€929.47

*price indicative

RS Stock No.:
256-3709
Mfr. Part No.:
ioLogik E2242-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Remote I/O Module

Input Type

Digital

Mount Type

DIN Rail, Wall

Interface Type

Ethernet, RS485

Maximum Supply Voltage

36V

Number of I/Os

12

Maximum Operating Temperature

75°C

Standards/Approvals

IEC 61000-4-8, FCC Part 15B Class A, EN 61000-6-4, IEC 61000-4-3, EN 61000-6-2, CRoHS, CISPR 32, IEC 61000-4-6, IEC 61000-4-5, IEC 60068-2-32, IEC 61000-4-2, IEC 60068-2-27, Telcordia SR332, IEC 61000-4-4, IEC 60068-2-6, UL 508, WEEE, RoHS

Length

115mm

Depth

45.6mm

Width

79mm

Series

ioLogik E2200

COO (Country of Origin):
TW
The Moxa Europe ioLogik E2200 Series Ethernet Remote I/O is a PC-based data acquisition and control device that uses proactive, event-based reporting to control I/O devices. The traditional PLCs, which are passive and must poll for data, Moxa’s ioLogik E2200 Series will, when paired with our MX-AOPC UA Server, communicate with SCADA systems using active messaging that is pushed to the server only when state changes or configured events occur.

Front-end intelligence with Click&Go control logic, up to 24 rules

Saves time and wiring costs with peer-to-peer communications

Friendly configuration via web browser

Simplifies I/O management with MXIO library for Windows or Linux

Related links