Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
PLCs, HMIs & Industrial Computing
/
PLC Accessories
Siemens S7-300 Series Communication Module for Use with ACS 400
RS Stock No.:
257-7510
Mfr. Part No.:
6AG1340-1AH02-2AE0
Manufacturer:
Siemens
View all PLC Accessories
Discontinued product
RS Stock No.:
257-7510
Mfr. Part No.:
6AG1340-1AH02-2AE0
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 6AG13401AH022AE0
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Siemens 6AG series is a PLC communications processor with RS-232C interface (RS-232-C) inclunding configuration package on CD-ROM.
Current taken is of 165 mA
Weight is of 300 g
Power loss is of 850 mW
Transfer rate is 19.2 kbit/s
Attribute
Value
Accessory Type
Communication Module
Range
SIPLUS
Series
S7-300
For Use With
ACS 400
Dimensions
0.13x0.15x0.047 in