Allen Bradley 1756-IB Series Resistance Thermometer Detector Wire for Use with PLC Accessories
- RS Stock No.:
- 261-2944
- Mfr. Part No.:
- 1756-IB16IF
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€572.44
(exc. VAT)
€704.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €572.44 |
*price indicative
- RS Stock No.:
- 261-2944
- Mfr. Part No.:
- 1756-IB16IF
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | RTD Input Unit | |
| Product Type | Resistance Thermometer Detector Wire | |
| Series | 1756-IB | |
| For Use With | PLC Accessories | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type RTD Input Unit | ||
Product Type Resistance Thermometer Detector Wire | ||
Series 1756-IB | ||
For Use With PLC Accessories | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation PLC accessories provides a resistance thermometer detector consist of screw or spring clamp connection with an excitation of 600 μA.
Power is 2.7 W
Operating temperature is 0°C to 60°C
Isolation voltage is 250 V
