Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
PLCs, HMIs & Industrial Computing
/
PLC Accessories
Siemens SIPLUS Series I/O module for Use with SIPLUS, Analog
RS Stock No.:
264-1149
Mfr. Part No.:
6AG12073BQ407AA3
Manufacturer:
Siemens
View all PLC Accessories
Discontinued product
RS Stock No.:
264-1149
Mfr. Part No.:
6AG12073BQ407AA3
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 6AG12073BQ407AA3
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Siemens SIPLUS AS Interface has conformal coating. This AS-interface compact module has IP67 analogue, 2 AI.
Protection class IP IP67
Number format S7 with 2x inputs (M12)
Attribute
Value
Accessory Type
Interface Module
Range
SIPLUS
Series
SIPLUS
Input Type
Analog
For Use With
SIPLUS
Dimensions
152 x 60 x 29 mm