Siemens I/O Module SIMATIC Digital 125V

Unavailable
RS will no longer stock this product.
RS Stock No.:
264-1206
Mfr. Part No.:
6ES73211CH200AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

I/O Module

Input Type

Digital

Maximum Supply Voltage

125V

Number of I/Os

16

Series

SIMATIC

Length

125mm

Depth

120mm

Standards/Approvals

RoHS

Width

40mm

COO (Country of Origin):
DE
The Siemens SIMATIC S7-300 digital input SM 321 has 16 digital inputs.

Input characteristic curve in accordance with IEC 61131, type 1

Related links