Siemens Interface Module Optical Link Module
- RS Stock No.:
- 265-8758
- Mfr. Part No.:
- 6GK15033CD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,829.03
(exc. VAT)
€2,249.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,829.03 |
*price indicative
- RS Stock No.:
- 265-8758
- Mfr. Part No.:
- 6GK15033CD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Accessory Type | Optical Link Module | |
| Standards/Approvals | EN 60079-0: 2006, CE, EN60079-15: 2005, EN 60079-28: 2007, CSA, REACH, RoHS, CCC, UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Accessory Type Optical Link Module | ||
Standards/Approvals EN 60079-0: 2006, CE, EN60079-15: 2005, EN 60079-28: 2007, CSA, REACH, RoHS, CCC, UL 60950-1 | ||
The Siemens PROFIBUS OLM/G12-EEC V4.0 optical link module includes 1 RS 485 and 2 glass fiber optic cable interfaces having 4 BFOC sockets for extended temperature range -20 to +60 °C.
Protection class of IP40
35 mm top hat DIN rail mounting , wall mounting
Propagation delay [bit] 6.5 bit
Note
Component is not approved for use in ex zones
Related links
- Siemens Data Acquisition Adapter for Use with PROFIBUS Optical Link Module
- Siemens AS-I Data Decoupler Series Interface Module, DIN Rail
- Siemens Interface Module 6AG1155 24V
- Siemens Interface Module 6ES7553 Digital 24V
- Siemens 6ES7155 Series Interface Module
- Sefram Interface Module for Use with DAS1700 Wi-Fi Option
- Sefram Interface Module for Use with DAS1700 DAS700
- Sefram Interface Module for Use with DAS1700 GPS Option
