- RS Stock No.:
- 287-4670
- Mfr. Part No.:
- 2456540000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Price Each
€298.40
(exc. VAT)
€367.03
(inc. VAT)
Units | Per unit |
---|---|
1 + | €298.40 |
- RS Stock No.:
- 287-4670
- Mfr. Part No.:
- 2456540000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller remote I/O module provides analogue signals and has an IP20 rating.
RoHS compliant
UL 94 flammability rating V-0
UL 94 flammability rating V-0
Specifications
Attribute | Value |
---|---|
Accessory Type | Analogue Input Module |
Series | UR20 |
Number of Inputs | 4 |
Input Type | Analogue |
For Use With | Remote I/O Module |
Supply Voltage | 24 V |