Siemens PLC I/O Module - 10 → 60 V dc
- RS Stock No.:
- 498-2287
- Mfr. Part No.:
- INSYS GSM
- Manufacturer:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 498-2287
- Mfr. Part No.:
- INSYS GSM
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 90 x 88 x 58 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Operating Temperature +55°C | ||
Dimensions 90 x 88 x 58 mm | ||
RoHS Status: Not Applicable
