Phoenix Contact Modicon TSX Micro Series PLC I/O Module for Use with Profibus Series, Digital, Digital
- RS Stock No.:
- 528-0611
- Mfr. Part No.:
- 2862411
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 528-0611
- Mfr. Part No.:
- 2862411
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inline block IO for PROFIBUS
Inline block I/O module for direct operation as slave in a PROFIBUS network
Quick and easy wiring using tension spring technology and removable plugs
Different voltage areas identified by coloured printing
LED display panels
Bus connection via D-SUB socket
Quick and easy wiring using tension spring technology and removable plugs
Different voltage areas identified by coloured printing
LED display panels
Bus connection via D-SUB socket
Approvals
CE
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | Modicon TSX Micro |
Number of Inputs | 16 |
Input Type | Digital |
Number of Outputs | 16 |
Output Type | Digital |
For Use With | Profibus Series |
Output Current | 500 mA |
Maximum Operating Temperature | +60°C |
Dimensions | 141.5 x 156 x 57 mm |
- RS Stock No.:
- 528-0611
- Mfr. Part No.:
- 2862411
- Manufacturer:
- Phoenix Contact