Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
PLCs, HMIs & Industrial Computing
/
PLC Accessories
ABB Rack, DIN Rail Mount 135 x 124 x 62 mm TB521-ETH
RS Stock No.:
610-3672
Mfr. Part No.:
1SAP112100R0170
Manufacturer:
ABB
Image representative of range
View all PLC Accessories
Discontinued product
RS Stock No.:
610-3672
Mfr. Part No.:
1SAP112100R0170
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Specifications
AC500 – the scalable PLC for customized automation Technical Information
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
For Use With
TB521
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
135 x 124 x 62 mm