Allen Bradley PLC I/O Module for Use with SLC 500 Series, Digital, Triac
- RS Stock No.:
- 698-7348
- Mfr. Part No.:
- 1746-OA16
- Manufacturer:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 698-7348
- Mfr. Part No.:
- 1746-OA16
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | PLC I/O Module | |
| Number of Outputs | 16 | |
| Output Type | Digital, Triac | |
| For Use With | SLC 500 Series | |
| Output Current | 500 mA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type PLC I/O Module | ||
Number of Outputs 16 | ||
Output Type Digital, Triac | ||
For Use With SLC 500 Series | ||
Output Current 500 mA | ||
RoHS Status: Not Applicable
Allen Bradley PLC I/O Module For SLC 500 Series, 16 Outputs, 500mA Output Current - 1746-OA16
Keep your automated system in the loop with this PLC I/O module from Rockwell Automation's Allen Bradley range. It supports the smooth flow of information between your processor and I/O device, so helps to keep production running efficiently and safely. Built-in surge protection dampens the charge of voltage spikes, which safeguards equipment against electrical damage. Input filtering removes the risk of blurred lines, by ensuring noisy industrial environments interfere minimally with the transfer of information. To beat the risk of oxidation and tarnishing, this module has corrosion-resistant silver-plated contacts, making it a good choice for use in harsh industrial settings.
Features & Benefits
• Suitable to use in hazardous locations where explosive atmospheres may be present
• Terminal diagrams provided, for quick and easy identification
• LEDs indicate the status of each individual I/O channel, which simplifies troubleshooting
• Reliable silver-cadmium contacts deliver optimal electrical conductivity
• Terminal diagrams provided, for quick and easy identification
• LEDs indicate the status of each individual I/O channel, which simplifies troubleshooting
• Reliable silver-cadmium contacts deliver optimal electrical conductivity
Standards and Certifications
• ANSI/ESD
• BSEN
• UL
• BSEN
• UL
How to do I install this module?
Self-locking tabs on this I/O module make it quick and easy to install into a chassis. They also help to ensure the component is securely held in place, even if your system vibrates.
