Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
PLCs, HMIs & Industrial Computing
PLC Accessories
TE Connectivity PLC I/O Module, Analogue, Digital, Digital
RS Stock No.:
783-0215
Mfr. Part No.:
IACM-5
Manufacturer:
TE Connectivity
View all PLC Accessories
Discontinued product
RS Stock No.:
783-0215
Mfr. Part No.:
IACM-5
Manufacturer:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Input-Output Modules Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
IAC Series Relay
IAC Series relay from TE Connectivity have high immunity to false operation
Maximum output current 0.05A at 30V
Industry standard pin-outs
Operating temperature -30° to +80°C
AC Input Module (Yellow Case)
Attribute
Value
Accessory Type
PLC I/O Module
Input Type
Analogue, Digital
Output Type
Digital
Maximum Operating Temperature
+80°C
Dimensions
43.2 x 10.2 x 25.4 mm
RS Stock No.:
783-0215
Mfr. Part No.:
IACM-5
Manufacturer:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Input-Output Modules Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
IAC Series Relay
IAC Series relay from TE Connectivity have high immunity to false operation
Maximum output current 0.05A at 30V
Industry standard pin-outs
Operating temperature -30° to +80°C
AC Input Module (Yellow Case)
Attribute
Value
Accessory Type
PLC I/O Module
Input Type
Analogue, Digital
Output Type
Digital
Maximum Operating Temperature
+80°C
Dimensions
43.2 x 10.2 x 25.4 mm