Better World
Schneider Electric TM3SAF Series PLC Expansion Module for Use with Modicon M221, Modicon M241, Modicon M251, Relay
- RS Stock No.:
- 806-7095
- Distrelec Article No.:
- 303-04-839
- Mfr. Part No.:
- TM3SAF5R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€255.85
(exc. VAT)
€314.70
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 999,999,990 unit(s) shipping from 17 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €255.85 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 806-7095
- Distrelec Article No.:
- 303-04-839
- Mfr. Part No.:
- TM3SAF5R
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | PLC Expansion Module | |
Range | Modicon TM3 | |
Series | TM3SAF | |
Output Type | Relay Instantaneous Opening | |
For Use With | Modicon M221, Modicon M241, Modicon M251 | |
Supply Voltage | 24 V | |
Output Current | 10 mA | |
Maximum Operating Temperature | +55°C | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC Expansion Module | ||
Range Modicon TM3 | ||
Series TM3SAF | ||
Output Type Relay Instantaneous Opening | ||
For Use With Modicon M221, Modicon M241, Modicon M251 | ||
Supply Voltage 24 V | ||
Output Current 10 mA | ||
Maximum Operating Temperature +55°C | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Related links
- Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221 Modicon M251, Relay
- Schneider Electric PLC Expansion Module for Use with Modicon M221 Modicon M251
- Schneider Electric PLC Expansion Module for Use with Modicon M221 Modicon M251, 24 V dc
- Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221 Modicon M251 Relay
- Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221 Modicon M251
- Schneider Electric PLC I/O Module for Use with Modicon M221 Modicon M251, Transistor
- Schneider Electric PLC I/O Module for Use with Modicon M221 Modicon M251 Transistor
- Schneider Electric FP0 Series PLC I/O Module for Use with Modicon M221 Modicon M251