SD/SDHC memory cards are specifically designed for use within industrial environments. SLC type NAND flash memory makes these cards suitable for application which require frequent writes and large data load writes
Supplied in three capacities, 4GB ( 815-5880 ), 8GB ( 815-5899 ) & 16GB ( 815-5892 ) Provides the user with static wear levelling to eliminate intensive data writing and to maximise the lifetime of the SD card NAND flash memory reduces writing stress and reduces program disturbances Power failure data prevention minimises the data damage in the event of power interruption, if an error is generated the assigned controller can recover the data by restoring it to the condition before the error occurred Internal fuse is installed to protect data against excess current and abnormal heat
SD/SDHC memory cards are specifically designed for use within industrial environments. SLC type NAND flash memory makes these cards suitable for application which require frequent writes and large data load writes
Supplied in three capacities, 4GB ( 815-5880 ), 8GB ( 815-5899 ) & 16GB ( 815-5892 ) Provides the user with static wear levelling to eliminate intensive data writing and to maximise the lifetime of the SD card NAND flash memory reduces writing stress and reduces program disturbances Power failure data prevention minimises the data damage in the event of power interruption, if an error is generated the assigned controller can recover the data by restoring it to the condition before the error occurred Internal fuse is installed to protect data against excess current and abnormal heat