- RS Stock No.:
- 913-9646
- Mfr. Part No.:
- EGX150
- Manufacturer:
- Schneider Electric
1 Within 1 working day(s) (IE stock)
9 Within 2 working day(s) (EU stock)
Added
Price Each
€913.09
(exc. VAT)
€1,123.10
(inc. VAT)
Units | Per unit |
1 - 4 | €913.09 |
5 - 9 | €867.43 |
10 + | €821.77 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 913-9646
- Mfr. Part No.:
- EGX150
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Link150 Ethernet Gateway – EGX150
Schneider Electric Link150 is a type of communication device that facilitates the connectivity between Ethernet and Modbus serial line devices which in turn allows Modbus users to access information from serial slave devices. Alongside this, the Link150 allows serial master devices to access information from slave devices distributed across an ethernet network. Schneider's Ethernet Gateway provides fast and reliable Ethernet connectivity in the most demanding applications. The Link150 supports devices such as meters, monitors, trip units and motor controls that want to communicate data quickly and efficiently.
Features & benefits
- The Ethernet Gateway Link150 supports all of the following Ethernet protocols - Modbus TCP/IP, Hypertext Transfer Protocol (HTTP), Hypertext Transfer Protocol Secure (HTPPS), File Transfer Protocol (FTP), Simple Network Management Protocol (SNMP), Address Resolution Protocol (ARP), Rapid Spanning Tree Protocol (ARP) and Devices Profile for Web Services (DPWS)
- Simple installation, please refer to the user guide
- Easy to maintain
- Forms part of the Enerlin'X range of products
- Features a current consumption of 130 mA at 24 V DC via external supply (20 °C) and 65 mA at 48 V DC via PoE (20 °C)
- 2 Ethernet ports- 10/100 base TX
- RS232/RS485 serial ports
- DIN Rail mounting
- Compatible with Schneider Electric software (StruxureWare Power Monitoring Expert, StruxureWare PowerSCADA Expert etc.)
- Reliable Modbus to Ethernet protocol conversion
- Secure interface including user name and password for login
- Web pages provide easy configuration and setup
- IP20 (terminal block), IP30 (casing) & IP40 (front panel)
- Commonly used in energy management, power distribution, building automation and factory automation applications
How does an Ethernet Gateway work?
First, let us explain what a gateway is. A gateway is a type of router within a computer network, a gateway is an important stopping point for data that is on a journey to or from other networks. Gateways allow us to communicate via sending data back and forth. So, what's an "Ethernet Gateway"? It is a type of communication device that plugs into your device via an ethernet port and allows your modlets to communicate with the internet.
Specifications
Attribute | Value |
---|---|
Accessory Type | GateWay Server |
Series | Modbus RS485 |
Number of Outputs | 2 |
Application | Gateway |
Maximum Operating Temperature | +70°C |
Better World Verification | Green Premium |
Better World Product | Yes |
Dimensions | 72 x 105 x 71 mm |
- RS Stock No.:
- 913-9646
- Mfr. Part No.:
- EGX150
- Manufacturer:
- Schneider Electric