Mitsubishi MELSEC iQ-F Series PLC CPU for Use with FX5 Expansion Adapter, FX5 Extension Module, Analogue Output,
- RS Stock No.:
- 135-9275
- Mfr. Part No.:
- FX5U-80MR/DS
- Manufacturer:
- Mitsubishi
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€1,388.63
(exc. VAT)
€1,708.01
(inc. VAT)
Units | Per unit |
1 + | €1,388.63 |
- RS Stock No.:
- 135-9275
- Mfr. Part No.:
- FX5U-80MR/DS
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX5U - CPU Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
FX5U CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3
Mitsubishi FX5U
Specifications
Attribute | Value |
---|---|
Manufacturer Series | MELSEC iQ-F |
Number of Inputs | 40 |
Output Type | Analogue |
For Use With | FX5 Expansion Adapter, FX5 Extension Module |
Input Type | Analogue |
Voltage Category | 5 V dc, 24 V dc |
Number of Outputs | 40 |
Communication Port Type | RS232C, RS485 |
Memory | 120 (Device/Label Memory) kB, 128 (Program Capacity) kB, 4 (SD Memory Card) GB, 5 (Data Memory/Standard ROM) MB |
Display Included | Yes |
Programming Interface | Computer |
Program Capacity | 128 kB |
Depth | 83mm |
Minimum Operating Temperature | -20°C |
Length | 285mm |
Width | 90mm |
Mounting Type | Desktop |
Programming Language Used | Function Block Diagram/Ladder Language (FBD/LD), Ladder Diagram (LD), Structured Text (ST) |
Number of Communication Ports | 2 |
Maximum Operating Temperature | +55°C |
Output Current | 1.1 A, 740 mA |
Dimensions | 285 x 90 x 83 mm |
- RS Stock No.:
- 135-9275
- Mfr. Part No.:
- FX5U-80MR/DS
- Manufacturer:
- Mitsubishi