Rockwell Automation Bulletin 2080 Series Logic Controller for Use with Micro 820 Series, Relay Output, 12-Input,
- RS Stock No.:
- 195-4287
- Mfr. Part No.:
- 2080-LC20-20QWBR
- Manufacturer:
- Rockwell Automation
2 In stock for delivery within 2 working days
Price Each
€486.53
(exc. VAT)
€598.43
(inc. VAT)
Units | Per unit |
1 + | €486.53 |
- RS Stock No.:
- 195-4287
- Mfr. Part No.:
- 2080-LC20-20QWBR
- Manufacturer:
- Rockwell Automation
- COO (Country of Origin):
- SG
Rockwell Automation Logic Controller, 2A Output Current, 10kB Programme Capacity - 2080-LC20-20QWBR
Control and automate your industrial manufacturing processes with this logic controller from Rockwell Automation. It continually monitors the state of input devices and uses pre-programmed parameters to control the status of output devices, which helps with coordination and productivity. The unit has built-in Ethernet and serial ports for easy connection to your LAN. For increased storage capacity you can use its microSD card slot, which also lets you backup or duplicate programmes to use on other PLCs. This device is specifically designed for standalone machine control and remote automation applications that need flexible communications and I/O capabilities.
• Menu available in multiple languages for ease of use
• Optional front panel or DIN rail mounting to best fit your application needs
• LCD screen that's bright and easy to read in most light conditions
• Broad operating temperature range of -20°C to +65°C for compatibility with demanding conditions
• Optional front panel or DIN rail mounting to best fit your application needs
• LCD screen that's bright and easy to read in most light conditions
• Broad operating temperature range of -20°C to +65°C for compatibility with demanding conditions
Standards and Certifications
• IEC
• EN
• EN
Our Micro820® Programmable Logic Controller Systems include a nano-sized footprint and are designed for small standalone machine control and remote automation applications that require flexible communications and I/O capabilities. These controllers support up to 36 I/O points with many embedded features such as Ethernet, microSD slot for recipe and data log, and analogue I/O.
How many outputs does this PLC have?
Offers 20-point controllers
Provides embedded 0...10V non-isolated 4 channel analog input and 1 channel analog output for speed control of an AC drive
Provides embedded communications via non-isolated serial port (for RS-232 and RS-485 communications) and Ethernet port
Communicates via EtherNet/IP™
Provides embedded support for up to four 10k thermistor temperature inputs
Supports program download through USB with an optional 3.5-in. Remote LCD
Supports up to two Micro800™ Plug-in Modules
Supports microSD™ card for program transfer, datalog, and recipe management
Applications
Air handling unit
Pump control with SMS plug-in
Provides embedded 0...10V non-isolated 4 channel analog input and 1 channel analog output for speed control of an AC drive
Provides embedded communications via non-isolated serial port (for RS-232 and RS-485 communications) and Ethernet port
Communicates via EtherNet/IP™
Provides embedded support for up to four 10k thermistor temperature inputs
Supports program download through USB with an optional 3.5-in. Remote LCD
Supports up to two Micro800™ Plug-in Modules
Supports microSD™ card for program transfer, datalog, and recipe management
Applications
Air handling unit
Pump control with SMS plug-in
This PLC has eight outputs, so you can connect it to numerous I/O devices simultaneously. It has one communication port.
Attribute | Value |
---|---|
Manufacturer Series | Bulletin 2080 |
Number of Inputs | 12 |
Output Type | Relay |
For Use With | Micro 820 Series |
Input Type | Digital |
Number of Digital Inputs | 20 |
Number of Outputs | 8 |
Voltage Category | 24 V dc |
Number of Digital Outputs | 20 |
Kit Included | Yes |
Communication Port Type | RS-232, RS-485 |
Program Capacity | 10 kB |
Depth | 90mm |
Dimensions | 100 x 80 x 90 mm |
Maximum Operating Temperature | +65°C |
Standards Met | CE Certified, cULus Class I Div. 2, KC, RCM |
Number of Communication Ports | 1 |
Output Current | 2 A |
Minimum Operating Temperature | -20°C |
Length | 100mm |
Width | 80mm |
Mounting Type | DIN Rail |
Programming Language Used | Function Block, Ladder Logic, Structured Text |
- RS Stock No.:
- 195-4287
- Mfr. Part No.:
- 2080-LC20-20QWBR
- Manufacturer:
- Rockwell Automation
- COO (Country of Origin):
- SG
Rockwell Automation Logic Controller, 2A Output Current, 10kB Programme Capacity - 2080-LC20-20QWBR
Control and automate your industrial manufacturing processes with this logic controller from Rockwell Automation. It continually monitors the state of input devices and uses pre-programmed parameters to control the status of output devices, which helps with coordination and productivity. The unit has built-in Ethernet and serial ports for easy connection to your LAN. For increased storage capacity you can use its microSD card slot, which also lets you backup or duplicate programmes to use on other PLCs. This device is specifically designed for standalone machine control and remote automation applications that need flexible communications and I/O capabilities.
• Menu available in multiple languages for ease of use
• Optional front panel or DIN rail mounting to best fit your application needs
• LCD screen that's bright and easy to read in most light conditions
• Broad operating temperature range of -20°C to +65°C for compatibility with demanding conditions
• Optional front panel or DIN rail mounting to best fit your application needs
• LCD screen that's bright and easy to read in most light conditions
• Broad operating temperature range of -20°C to +65°C for compatibility with demanding conditions
Standards and Certifications
• IEC
• EN
• EN
Our Micro820® Programmable Logic Controller Systems include a nano-sized footprint and are designed for small standalone machine control and remote automation applications that require flexible communications and I/O capabilities. These controllers support up to 36 I/O points with many embedded features such as Ethernet, microSD slot for recipe and data log, and analogue I/O.
How many outputs does this PLC have?
Offers 20-point controllers
Provides embedded 0...10V non-isolated 4 channel analog input and 1 channel analog output for speed control of an AC drive
Provides embedded communications via non-isolated serial port (for RS-232 and RS-485 communications) and Ethernet port
Communicates via EtherNet/IP™
Provides embedded support for up to four 10k thermistor temperature inputs
Supports program download through USB with an optional 3.5-in. Remote LCD
Supports up to two Micro800™ Plug-in Modules
Supports microSD™ card for program transfer, datalog, and recipe management
Applications
Air handling unit
Pump control with SMS plug-in
Provides embedded 0...10V non-isolated 4 channel analog input and 1 channel analog output for speed control of an AC drive
Provides embedded communications via non-isolated serial port (for RS-232 and RS-485 communications) and Ethernet port
Communicates via EtherNet/IP™
Provides embedded support for up to four 10k thermistor temperature inputs
Supports program download through USB with an optional 3.5-in. Remote LCD
Supports up to two Micro800™ Plug-in Modules
Supports microSD™ card for program transfer, datalog, and recipe management
Applications
Air handling unit
Pump control with SMS plug-in
This PLC has eight outputs, so you can connect it to numerous I/O devices simultaneously. It has one communication port.
Attribute | Value |
---|---|
Manufacturer Series | Bulletin 2080 |
Number of Inputs | 12 |
Output Type | Relay |
For Use With | Micro 820 Series |
Input Type | Digital |
Number of Digital Inputs | 20 |
Number of Outputs | 8 |
Voltage Category | 24 V dc |
Number of Digital Outputs | 20 |
Kit Included | Yes |
Communication Port Type | RS-232, RS-485 |
Program Capacity | 10 kB |
Depth | 90mm |
Dimensions | 100 x 80 x 90 mm |
Maximum Operating Temperature | +65°C |
Standards Met | CE Certified, cULus Class I Div. 2, KC, RCM |
Number of Communication Ports | 1 |
Output Current | 2 A |
Minimum Operating Temperature | -20°C |
Length | 100mm |
Width | 80mm |
Mounting Type | DIN Rail |
Programming Language Used | Function Block, Ladder Logic, Structured Text |