Idec MicroSmart Series PLC CPU for Use with MicroSmart Series PLC, Relay Output, 12-Input, Voltage Input
- RS Stock No.:
- 833-5991
- Mfr. Part No.:
- FC4A-D20K3
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 833-5991
- Mfr. Part No.:
- FC4A-D20K3
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec FC4A Series
CPUs are available in two types of modules, All-in-One and Slim. Each CPU is compact indesign but has built-in inputs and outputs. The Slim and All-in-One type can expand into the ideal system using the optional expansion modules.
IDEC MicroSmart
Specifications
Attribute | Value |
---|---|
Manufacturer Series | MicroSmart |
Number of Inputs | 12 |
Output Type | Relay |
For Use With | MicroSmart Series PLC |
Input Type | Voltage |
Voltage Category | 24 V dc |
Number of Outputs | 8 |
Maximum Operating Temperature | +55°C |
Width | 90mm |
Depth | 81.3mm |
Program Capacity | 27 kB |
Communication Port Type | RS232C/RS485 |
Dimensions | 35.4 x 90 x 81.3 mm |
Battery Backup | Yes |
Minimum Operating Temperature | 0°C |
Length | 35.4mm |
Mounting Type | DIN Rail |
Output Current | 1 (Per Common) A, 300 (Per Point) mA |
Number of Communication Ports | 2 |