- RS Stock No.:
- 196-1255
- Mfr. Part No.:
- 2700074
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 196-1255
- Mfr. Part No.:
- 2700074
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inline controller with integrated pulse/direction/PWM interface, RS-485/RS-422, analog inputs (0 ... 10 V), and analogue outputs (0 ... 10 V). The ILC 191 ME/AN modular small-scale controller for the Inline I/O system is at the heart of Easy Automation. The new ILC 1X1 series is characterized by its support for the Modbus/TCP and PROFINET Ethernet-based protocols. A new feature is the support for an optional SD card. The controller already has 8 digital inputs and 4 outputs, a two-channel pulse/direction/PWM interface, an integrated RS-232 interface and RS-485/RS-422 interface, and a two-channel analogue output and input (0 - 10 V).
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Number of Inputs | 8 |
Input Type | Digital |
Number of Outputs | 4 |
Output Type | Digital |
For Use With | INTERBUS |
Supply Voltage | 19.2 → 30 V dc |
Output Current | 500 mA |
Maximum Operating Temperature | +55°C |
Dimensions | 80 x 119.8 x 71.5 mm |