- RS Stock No.:
- 855-3344
- Mfr. Part No.:
- 2701214
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-3344
- Mfr. Part No.:
- 2701214
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Inline digital output terminal has version for extreme conditions, complete with accessories (connector plug and labelling field) and gold contact.
2 SPDT relays
Floating connections for 2 actuators
Nominal current per output: 2 A
Total current of the terminal: 4 
Floating connections for 2 actuators
Nominal current per output: 2 A
Total current of the terminal: 4 
A
Diagnostic and status indicators
Diagnostic and status indicators
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | IB IL 24 DO 8-2MBD-PAC |
Output Type | Relay |
Number of Outputs | 2 |
Output Current | 4 A |
Maximum Operating Temperature | +55°C |
Dimensions | 119.8 x 12.2 x 71.5 mm |