Bosch Rexroth IndraLogic L20 Series PLC CPU for Use with L20 Series, 8 (Digital)-Input, Digital Input
- RS Stock No.:
- 496-511
- Mfr. Part No.:
- CML20.1-NP-120-NA-NNNN-NW
- Manufacturer:
- Bosch Rexroth
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-511
- Mfr. Part No.:
- CML20.1-NP-120-NA-NNNN-NW
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Manufacturer Series | IndraLogic L20 | |
| Number of Inputs | 8 (Digital) | |
| For Use With | L20 Series | |
| Input Type | Digital | |
| Number of Outputs | 8 (Digital) | |
| Voltage Category | 24 V dc | |
| Network Type | Ethernet, Profibus | |
| Mounting Type | DIN Rail | |
| Programming Language Used | CFC, FBD, Instruction List, Ladder Logic, SFC, ST | |
| Programming Interface | Computer | |
| Minimum Operating Temperature | +5°C | |
| Dimensions | 120 x 175 x 76 mm | |
| Communication Port Type | RS232 | |
| Depth | 76mm | |
| Length | 120mm | |
| Width | 175mm | |
| Maximum Operating Temperature | +55°C | |
| Number of Communication Ports | 1 | |
| Memory | 16 (RAM) MB, 64 (Retentive Memory) kB | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Manufacturer Series IndraLogic L20 | ||
Number of Inputs 8 (Digital) | ||
For Use With L20 Series | ||
Input Type Digital | ||
Number of Outputs 8 (Digital) | ||
Voltage Category 24 V dc | ||
Network Type Ethernet, Profibus | ||
Mounting Type DIN Rail | ||
Programming Language Used CFC, FBD, Instruction List, Ladder Logic, SFC, ST | ||
Programming Interface Computer | ||
Minimum Operating Temperature +5°C | ||
Dimensions 120 x 175 x 76 mm | ||
Communication Port Type RS232 | ||
Depth 76mm | ||
Length 120mm | ||
Width 175mm | ||
Maximum Operating Temperature +55°C | ||
Number of Communication Ports 1 | ||
Memory 16 (RAM) MB, 64 (Retentive Memory) kB | ||
RoHS Status: Not Applicable
Bosch Rexroth CPU - L20 Performance PLC
Processing time: typically 150μs (1000 instructions in IL, bit and word commands)
User memory (code/data): 3MB (1/2MB)
Retentive memory: 32kB
Number of tasks: 8
Types of task: time-controlled, cyclic, periodic, free-running, controlled by external event
I/O: 256//256 I/O's (centralized), distributed via PROFIBUS DP interface (max. 126 users with 9kB I/O each), 8 in/8 out on board
Supplied libraries: PLCopen, IEC 61131-3 standard, communication
Programming interface Ethernet,RS232
Communication interfaces RS232, Ethernet TCP/IP, EtherNet/IP Adapter (Slave), PROFIBUS DP
DIN rail mounting
User memory (code/data): 3MB (1/2MB)
Retentive memory: 32kB
Number of tasks: 8
Types of task: time-controlled, cyclic, periodic, free-running, controlled by external event
I/O: 256//256 I/O's (centralized), distributed via PROFIBUS DP interface (max. 126 users with 9kB I/O each), 8 in/8 out on board
Supplied libraries: PLCopen, IEC 61131-3 standard, communication
Programming interface Ethernet,RS232
Communication interfaces RS232, Ethernet TCP/IP, EtherNet/IP Adapter (Slave), PROFIBUS DP
DIN rail mounting
Bosch Rexroth IndraLogic Open PLC Systems
The Rexroth IndraLogic PLC system sets new standards for open automation with a consistent control, programming and communication design. Whether in a PC, controller or drive hardware, IndraLogic provides a uniform platform for any configuration while being fully compatible with the IEC 61131-3 standard. On various platforms, the capacity and functionality of IndraLogic can be customized precisely to your centralized and distributed automation architecture. The L40 and L 20 PLC's offer motion control over PLC open as standard and can be easily used with the Bosch Rexroth drives also offered by RS.
Programming languages (IEC 61131-3) ST, IL, LD, SFC, FBD, CFC
Programming system: IndraWorks
Functions for program test: break point, single step, singly cycle, write/force, monitoring, sampling trace, simulation, online change
Types of task: time-controlled, cyclic, periodic, free-running, controlled by external event
I/O expansion by Rexroth InLine I/O system
Programming system: IndraWorks
Functions for program test: break point, single step, singly cycle, write/force, monitoring, sampling trace, simulation, online change
Types of task: time-controlled, cyclic, periodic, free-running, controlled by external event
I/O expansion by Rexroth InLine I/O system
