Phoenix Contact ILC Series Logic Controller for Use with Modbus/TCP, 19.2 → 30 V dc Supply, Digital Output,
- RS Stock No.:
- 196-1258
- Mfr. Part No.:
- 2700974
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 196-1258
- Mfr. Part No.:
- 2700974
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact inline controller offers the option of communicating via PROFINET and Modbus/TCP. It works on the 24VDC supply.
870mA max current consumption
It weighs 285g
It weighs 285g
Specifications
Attribute | Value |
---|---|
Manufacturer Series | ILC |
Number of Inputs | 8 |
Output Type | Digital |
For Use With | Modbus/TCP |
Supply Voltage | 19.2 → 30 V dc |
Input Type | Digital |
Number of Digital Inputs | 8 |
Number of Outputs | 4 |
Network Type | ModBus |
Dimensions | 80 x 119.8 x 71.5 mm |
Output Current | 500 mA |
Width | 119.8mm |
Length | 80mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Programming Interface | Ethernet |
Depth | 71.5mm |