Siemens SIMATIC S7-300 Series Module, 6-Input, Analogue Input

Stock information currently inaccessible
RS Stock No.:
200-8957
Mfr. Part No.:
6ES7336-4GE00-0AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIMATIC S7-300

Product Type

Module

Number of Inputs

6

Input Type

Analogue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Depth

120mm

Length

40mm

Standards/Approvals

No

Width

125mm

Display Included

No

COO (Country of Origin):
DE

Siemens analogue Input, 6 AI, 15 Bit - 6ES7336-4GE00-0AB0


This is designed for use in Simatic safety applications. These inputs support HART communication and are suitable for applications up to Category 4 (EN 954-1), SIL3 (IEC61508), and PLE (ISO13849). The module features a 20-pole connector and ensures reliable signal acquisition for safety-critical systems

Features & Benefits


• High-Quality analogue inputs providing accurate and reliable signal acquisition for safety applications

• Robust connector for secure and durable connection

Applications


• Reliable analogue input for safety-related functions

• Suitable for monitoring and control in industrial processes

• Ensures safe operation of machinery and equipment

What is the maximum safety category supported by the 6ES7336-4GE00-0AB0?


The module supports Category 4 (EN 954-1) safety applications.

Can I use this module for SIL3 applications?


Yes, it is designed for SIL3 (IEC61508) safety requirements.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy