- RS Stock No.:
- 203-1260
- Mfr. Part No.:
- CECC-S
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-1260
- Mfr. Part No.:
- CECC-S
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Festo Logic Controller, Digital Input Type, 24V DC Supply Voltage - CECC-S
Looking for a smart way to manage automation in your workplace? Use your head and get this logic controller from Festo. As it has 12 digital inputs and 8 outputs, it's suitable for use with complex industrial applications. As it's compatible with CANopen, I-Port and IO-Link, as well as Modbus TCP, you have the freedom to choose your preferred protocol. You can also use this controller's RS422 and RS485 interfaces as an encoder interface, so it's a versatile piece of kit.
Features & Benefits
IP20 rating indicates it's touch-proof and resistant to dust or small objects over 12mm
Light 200g weight doesn't add unnecessary load to your system
LEDs display the status of your operation, for easy monitoring at a glance
Light 200g weight doesn't add unnecessary load to your system
LEDs display the status of your operation, for easy monitoring at a glance
Applications
Production plants
Heating control systems
Medical equipment
Industrial automation
Heating control systems
Medical equipment
Industrial automation
Can I use this device in humid conditions?
Yes. This product functions in relative humidity up to 95%, so it can handle warm and damp conditions.
What's this controller's operating temperature range?
This controller works in a temperature range between +0°C and +55°C, so it's suitable for use in hot workplaces.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CECC |
Number of Inputs | 12 |
Output Type | Digital |
Supply Voltage | 24 V dc |
Input Type | Digital |
Number of Digital Inputs | 12 |
Voltage Category | 24 V dc |
Number of Outputs | 8 |
Number of Digital Outputs | 8 |
Network Type | Ethernet |
Kit Included | No |
Interface | Serial |
Output Current | 500 mA |
Maximum Operating Temperature | +55°C |
Standards Met | RoHS |
Display Included | Yes |
Minimum Operating Temperature | 0°C |
Programming Language Used | AS, AWL, FUP, KOP, ST |