Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
PLCs, HMIs & Industrial Computing
/
PLCs - Programmable Logic Controllers
Siemens SIMATIC DP Series PLC CPU for Use with SIMATIC ET 200Pro, 20-Input
RS Stock No.:
203-2919
Mfr. Part No.:
6ES7516-2PN00-0AB0
Manufacturer:
Siemens
View this category
Discontinued product
RS Stock No.:
203-2919
Mfr. Part No.:
6ES7516-2PN00-0AB0
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 6ES7516-2PN00-0AB0
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Siemens Sematic DP CPU 1516pro-2 PN for ET 200pro, central processing unit with work memory 1MB for program and 5MB for data.
2.275W infeed power to the backplane bus
Attribute
Value
Manufacturer Series
SIMATIC DP
Number of Inputs
20
For Use With
SIMATIC ET 200Pro
Number of Outputs
20
Network Type
Ethernet
Programming Interface
RJ45 Connector (Ethernet Communication)