Schneider Electric Zelio Logic Series Logic Module, Relay Output, 12-Input, Discrete Input
- RS Stock No.:
- 247-2286
- Mfr. Part No.:
- SR2E201FU
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-2286
- Mfr. Part No.:
- SR2E201FU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | Zelio Logic | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Discrete | |
| Number of Digital Inputs | 8 | |
| Number of Outputs | 8 | |
| Voltage Category | 30 V DC | |
| Programming Interface | Computer, Operating Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series Zelio Logic | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Discrete | ||
Number of Digital Inputs 8 | ||
Number of Outputs 8 | ||
Voltage Category 30 V DC | ||
Programming Interface Computer, Operating Panel | ||
- COO (Country of Origin):
- FR
The Schneider Electric Zelio Logic series of compact smart relay used with a smart relay without display or buttons, the copy of the program contained in the cartridge is automatically transferred to the Zelio Logic smart relay on power-up. It has 20 I/O, supplied with 100 to 240 V ac power.
Ambient air temperature for operation -20 to 40 °C
IP degree of protection IP20
IP degree of protection IP20
Related links
- Schneider Electric Zelio Logic Series Logic Module 12-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 8-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 6-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 16-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 12-Input Analogue Input
- Schneider Electric Zelio Logic Series Logic Module 8-Input Analogue Input
- Schneider Electric Zelio Logic Series I/O Module 6-Input, Discrete Input
- Schneider Electric Zelio Logic Series I/O Module 8-Input, Discrete Input
