Siemens SIMATIC TDC Series PLC I/O Module for Use with SIMATIC TDC, Relay Output, 8-Input, DI Input
- RS Stock No.:
- 252-8349
- Mfr. Part No.:
- 6DD16810AE2
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-8349
- Mfr. Part No.:
- 6DD16810AE2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC TDC | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| For Use With | SIMATIC TDC | |
| Input Type | DI | |
| Number of Digital Inputs | 8 | |
| Number of Outputs | 8 | |
| Voltage Category | 24 V DC | |
| Number of Analogue Inputs | 0 | |
| Programming Interface | SIMATIC TDC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC TDC | ||
Number of Inputs 8 | ||
Output Type Relay | ||
For Use With SIMATIC TDC | ||
Input Type DI | ||
Number of Digital Inputs 8 | ||
Number of Outputs 8 | ||
Voltage Category 24 V DC | ||
Number of Analogue Inputs 0 | ||
Programming Interface SIMATIC TDC | ||
- COO (Country of Origin):
- DE
The Siemens simatic TDC is binary input or output SB10 8 BI or 8 BO, 24 V DC LED display.
Product type designation SB10
Number of digital inputs 8
Number of digital outputs 8
Dimensions
Width 45 mm
Height 129 mm
Depth 160 mm
Number of digital inputs 8
Number of digital outputs 8
Dimensions
Width 45 mm
Height 129 mm
Depth 160 mm
