Siemens SIMATIC TDC Series PLC I/O Module for Use with SIMATIC TDC, 8-Input, DI Input
- RS Stock No.:
- 252-8354
- Mfr. Part No.:
- 6DD16810EB3
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-8354
- Mfr. Part No.:
- 6DD16810EB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC TDC | |
| Number of Inputs | 8 | |
| For Use With | SIMATIC TDC | |
| Input Type | DI | |
| Number of Digital Inputs | 8 | |
| Voltage Category | 24 V DC | |
| Number of Outputs | 0 | |
| Programming Interface | SIMATIC TDC | |
| Number of Analogue Inputs | 0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC TDC | ||
Number of Inputs 8 | ||
For Use With SIMATIC TDC | ||
Input Type DI | ||
Number of Digital Inputs 8 | ||
Voltage Category 24 V DC | ||
Number of Outputs 0 | ||
Programming Interface SIMATIC TDC | ||
Number of Analogue Inputs 0 | ||
- COO (Country of Origin):
- DE
The Siemens simatic TDC is binary input SB61 isolated 24/48 V, 8 BI 24 or 48 V DC, LED display electrical isolation.
Product type designation SB61
Number of digital inputs 8
Number of digital outputs 0
Width 45 mm
Height 129 mm
Depth 160 mm
Number of digital inputs 8
Number of digital outputs 0
Width 45 mm
Height 129 mm
Depth 160 mm
