Siemens SIPLUS S7-300 Series PLC CPU for Use with SIPLUS S7-300, Digital Output, 10-Input, Digital Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
257-7449
Mfr. Part No.:
6AG1312-5BF04-7AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIPLUS S7-300

Number of Inputs

10

Output Type

Digital

For Use With

SIPLUS S7-300

Input Type

Digital

Number of Digital Inputs

10

Voltage Category

24 V DC

Number of Outputs

6

Network Type

RS-485

Programming Interface

RS485

COO (Country of Origin):
DE
The Siemens 6AG series is a PLC CPU having 10 number of inputs, 6 number of outputs, 10 number of digital inputs and 16 number of outputs. This has rail mounting type fitting.

Power loss is of 8000 mW
Supply voltage 28.8 V
Current consumption is 570 mA