Siemens SIPLUS S7-300 Series PLC CPU for Use with SIPLUS S7-300, Digital Output, 16-Input, Digital Input
- RS Stock No.:
- 257-7451
- Mfr. Part No.:
- 6AG1313-6CG04-7AB0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-7451
- Mfr. Part No.:
- 6AG1313-6CG04-7AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIPLUS S7-300 | |
| Number of Inputs | 16 | |
| Output Type | Digital | |
| For Use With | SIPLUS S7-300 | |
| Input Type | Digital | |
| Number of Digital Inputs | 16 | |
| Number of Outputs | 16 | |
| Voltage Category | 24 V DC | |
| Network Type | Profibus DP | |
| Programming Interface | RS485 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIPLUS S7-300 | ||
Number of Inputs 16 | ||
Output Type Digital | ||
For Use With SIPLUS S7-300 | ||
Input Type Digital | ||
Number of Digital Inputs 16 | ||
Number of Outputs 16 | ||
Voltage Category 24 V DC | ||
Network Type Profibus DP | ||
Programming Interface RS485 | ||
- COO (Country of Origin):
- DE
The Siemens 6AG series is a PLC CPU having 16 number of digital inputs, 16 number of outputs. This has rail mounting type fitting.
Power loss is of 12000 mW
Supply voltage 28.8 V
Current consumption 650 mA
Supply voltage 28.8 V
Current consumption 650 mA
