Siemens SIPLUS S7-300 Series PLC CPU for Use with SIPLUS S7-300
- RS Stock No.:
- 257-7459
- Mfr. Part No.:
- 6AG1315-6FF04-2AB0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-7459
- Mfr. Part No.:
- 6AG1315-6FF04-2AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIPLUS S7-300 | |
| For Use With | SIPLUS S7-300 | |
| Number of Outputs | 0 | |
| Voltage Category | 24 V DC | |
| Network Type | RS-485 | |
| Programming Interface | RS485 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIPLUS S7-300 | ||
For Use With SIPLUS S7-300 | ||
Number of Outputs 0 | ||
Voltage Category 24 V DC | ||
Network Type RS-485 | ||
Programming Interface RS485 | ||
- COO (Country of Origin):
- DE
The Siemens 6AG series is a PLC CPU having fitting type of front mounting, rack mounting, rail mounting, wall mounting.
Power loss is of 4500 mW
Supply voltage is 28.8 V
Current consumption 850 mA
Supply voltage is 28.8 V
Current consumption 850 mA
