Mitsubishi FX1N Series PLC CPU for Use with FX1N Series, Transistor Output, 24 (Digital)-Input, Digital Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
398-8701
Mfr. Part No.:
FX1N-40MT-DSS
Manufacturer:
Mitsubishi
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi

Manufacturer Series

FX1N

Number of Inputs

24 (Digital)

Output Type

Transistor

For Use With

FX1N Series

Input Type

Digital

Number of Outputs

16 (Transistor)

Voltage Category

12 → 24 V dc

Minimum Operating Temperature

0°C

Programming Interface

Computer

Program Capacity

8000 Steps

Programming Language Used

Ladder Logic

Output Current

500 mA

Maximum Operating Temperature

+55°C

Dimensions

90 x 130 x 75 mm

Mounting Type

DIN Rail

Depth

75mm

Length

90mm

Width

130mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP