Mitsubishi FX1N Series PLC CPU for Use with FX1N Series, Relay Output, 14 (Digital)-Input, Digital Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
398-8751
Mfr. Part No.:
FX1N-24MR-DS
Manufacturer:
Mitsubishi
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi

Manufacturer Series

FX1N

Number of Inputs

14 (Digital)

Output Type

Relay

For Use With

FX1N Series

Input Type

Digital

Voltage Category

12 → 24 V dc

Number of Outputs

10 (Relay)

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 90 x 75 mm

Programming Language Used

Ladder Logic

Maximum Operating Temperature

+55°C

Mounting Type

DIN Rail

Width

90mm

Length

90mm

Depth

75mm

Output Current

2 A

Program Capacity

8000 Steps

RoHS Status: Not Applicable

COO (Country of Origin):
JP