Moeller Logic Module, 24 V dc Digital, Relay, 12 x Input, 6 x Output With Display

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
400-2151
Mfr. Part No.:
EASY619-DC-RC
Manufacturer:
Moeller
Find similar products by selecting one or more attributes.
Select all

Brand

Moeller

Number of Inputs

12

Output Type

Digital, Relay

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

6

Width

90mm

Mounting Type

Chassis Mount, DIN Rail

Display Included

Yes

Depth

58mm

Maximum Operating Temperature

+55°C

Length

107.5mm

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

Earlier Generation easy Modules and Accessories


The following products are from an earlier generation of the easy and should be ordered for repair and maintenance purposes only. They will be discontinued when stocks are exhausted. For new projects and applications, please choose from easy500 and 700 controllers.

Note

(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)